-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV1T04 - Single supply translating inverter@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9106
|
Newark | Inverter Gate, Single, 1 I/P, Tssop-5, Logic Family/Base Number:74Lv1T04, Logic Type:Inverter Gate, Output Current:-, No. Of Inputs:1, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Rohs Compliant: Yes |Nexperia 74LV1T04GWH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4296 |
|
$0.1190 / $0.3950 | Buy Now |
|
Rochester Electronics | Single Supply Translating Inverter RoHS: Compliant Status: Active Min Qty: 1 | 69235 |
|
$0.0644 / $0.0758 | Buy Now |
DISTI #
74LV1T04GWH
|
TME | IC: digital, voltage translating gate, NOT, Ch: 1, TTL, SMD, TSSOP5 Min Qty: 1 | 0 |
|
$0.1050 / $0.3530 | RFQ |
DISTI #
74LV1T04GWH
|
Avnet Asia | Voltage Level Translator CMOS 5-Pin TSSOP T/R (Alt: 74LV1T04GWH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1113 / $0.1245 | Buy Now |
DISTI #
74LV1T04GWH
|
Avnet Silica | Voltage Level Translator CMOS 5-Pin TSSOP T/R (Alt: 74LV1T04GWH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200051562
|
Chip1Stop | Gates, Inverter RoHS: Compliant pbFree: Yes Container: Cut Tape | 10457 |
|
$0.0622 / $0.1150 | Buy Now |
|
CHIPMALL.COM LIMITED | TSSOP-5-1.3mm Translators, Level Shifters ROHS | 2302 |
|
$0.0920 / $0.3136 | Buy Now |
DISTI #
74LV1T04GWH
|
EBV Elektronik | Voltage Level Translator CMOS 5-Pin TSSOP T/R (Alt: 74LV1T04GWH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TSSOP-5-1.3mm Translators Level Shifters ROHS | 2302 |
|
$0.0958 / $0.3267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV1T04GWH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV1T04GWH
Nexperia
74LV1T04 - Single supply translating inverter@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |