Part Details for 74LV32AS14-13 by Diodes Incorporated
Overview of 74LV32AS14-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV32AS14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV32AS14-13DICT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4487 In Stock |
|
$0.0883 / $0.4000 | Buy Now |
DISTI #
74LV32AS14-13
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: 74LV32AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
621-74LV32AS14-13
|
Mouser Electronics | Logic Gates 6 Hex INV 2 to 5.5V Schmitt Trigger 12mA RoHS: Compliant | 0 |
|
$0.0850 / $0.4000 | Order Now |
|
Bristol Electronics | 4053 |
|
RFQ | ||
|
Quest Components | 3242 |
|
$0.1360 / $0.6800 | Buy Now | |
DISTI #
74LV32AS14-13
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷5.5VDC, -40÷150°C Min Qty: 5 | 0 |
|
$0.0960 / $0.1770 | RFQ |
DISTI #
74LV32AS14-13
|
Avnet Silica | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: 74LV32AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74LV32AS14-13
74LV32AS14-13 CAD Models
74LV32AS14-13 Part Data Attributes
|
74LV32AS14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LV32AS14-13
Diodes Incorporated
OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.635 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |