Datasheets
74LV374DB,118 by: NXP Semiconductors

74LV374 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin

Part Details for 74LV374DB,118 by NXP Semiconductors

Overview of 74LV374DB,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74LV374DB,118

Part # Distributor Description Stock Price Buy
DISTI # 74LV374DB,118
Avnet Americas - Tape and Reel (Alt: 74LV374DB,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 380 Partner Stock
RFQ
Rochester Electronics 74LV374DB - Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 380
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

Part Details for 74LV374DB,118

74LV374DB,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LV374DB,118 Part Data Attributes

74LV374DB,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LV374DB,118 NXP Semiconductors 74LV374 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP2
Package Description 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20
Pin Count 20
Manufacturer Package Code SOT339-1
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature TYPICAL VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 7.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 49 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 5.3 mm

Alternate Parts for 74LV374DB,118

This table gives cross-reference parts and alternative options found for 74LV374DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV374DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LV374DB,112 74LV374 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin NXP Semiconductors 74LV374DB,118 vs 74LV374DB,112
74LV374DB IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LV374DB,118 vs 74LV374DB
Part Number Description Manufacturer Compare
74LV374DB,112 74LV374 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin NXP Semiconductors 74LV374DB,118 vs 74LV374DB,112
74LV374DB IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LV374DB,118 vs 74LV374DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV374DB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV374DB,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV374DB,118 would you like to use for your alert(s)?
  • Please alert me when 74LV374DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV374DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV374DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV374DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV374DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV374DB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: