Part Details for 74LV4060D,112 by NXP Semiconductors
Overview of 74LV4060D,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 74LV4060D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LV4060D - Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 578 |
|
$0.2802 / $0.3296 | Buy Now |
Part Details for 74LV4060D,112
74LV4060D,112 CAD Models
74LV4060D,112 Part Data Attributes:
|
74LV4060D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4060D,112
NXP Semiconductors
74LV4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.9 MM, PLASTIC, MS-012AC, SOT109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.006 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 100 MHz |
Alternate Parts for 74LV4060D,112
This table gives cross-reference parts and alternative options found for 74LV4060D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4060D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4060D-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.9 MM, PLASTIC, MS-012AC, SOT109-1, SO-16, Counter | NXP Semiconductors | 74LV4060D,112 vs 74LV4060D-T |
74LV4020D | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter | NXP Semiconductors | 74LV4060D,112 vs 74LV4020D |
74LV4060D | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.9 MM, PLASTIC, MS-012AC, SOT109-1, SO-16, Counter | NXP Semiconductors | 74LV4060D,112 vs 74LV4060D |
74LV4020D-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter | NXP Semiconductors | 74LV4060D,112 vs 74LV4020D-T |
74LV4060D,118 | 74LV4060 - 14-stage binary ripple counter with oscillator@en-us SOP 16-Pin | Nexperia | 74LV4060D,112 vs 74LV4060D,118 |
935066190118 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74LV4060D,112 vs 935066190118 |
74LV4060D,112 | 74LV4060 - 14-stage binary ripple counter with oscillator@en-us SOP 16-Pin | Nexperia | 74LV4060D,112 vs 74LV4060D,112 |
74LV4060D,118 | 74LV4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin | NXP Semiconductors | 74LV4060D,112 vs 74LV4060D,118 |
935066190112 | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter | NXP Semiconductors | 74LV4060D,112 vs 935066190112 |
74LV4020D,118 | 74LV4020 - 14-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | 74LV4060D,112 vs 74LV4020D,118 |