-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 | 0 |
|
$0.2350 | Buy Now |
|
Rochester Electronics | 74LV74PW - D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2308 |
|
$0.1063 / $0.1251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV74PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV74PW,112
Nexperia
74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 56 MHz |
This table gives cross-reference parts and alternative options found for 74LV74PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV74PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV74ATELL | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV74PW,112 vs HD74LV74ATELL |
SN74LV74APWR | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125 | Texas Instruments | 74LV74PW,112 vs SN74LV74APWR |
SN74LV74APW | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125 | Texas Instruments | 74LV74PW,112 vs SN74LV74APW |
74LV74PW,118 | 74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | Nexperia | 74LV74PW,112 vs 74LV74PW,118 |
SN74LV74APWLE | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 85 | Texas Instruments | 74LV74PW,112 vs SN74LV74APWLE |
74LV74PW,118 | 74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | 74LV74PW,112 vs 74LV74PW,118 |
HD74LV74T | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | 74LV74PW,112 vs HD74LV74T |
HD74LV74ATELL-E | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV74PW,112 vs HD74LV74ATELL-E |
SN74LV74AQPWRQ1 | Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 125 | Texas Instruments | 74LV74PW,112 vs SN74LV74AQPWRQ1 |
N74LV74PWDH-T | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch | NXP Semiconductors | 74LV74PW,112 vs N74LV74PWDH-T |