Part Details for 74LV74PW,118 by NXP Semiconductors
Overview of 74LV74PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV74PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV74PW,118-954-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 2831 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3969 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 74LV74PW - D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 3969 |
|
$0.0910 / $0.1070 | Buy Now |
Part Details for 74LV74PW,118
74LV74PW,118 CAD Models
74LV74PW,118 Part Data Attributes
|
74LV74PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV74PW,118
NXP Semiconductors
74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP1-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 48 MHz |
Alternate Parts for 74LV74PW,118
This table gives cross-reference parts and alternative options found for 74LV74PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV74PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV74PW | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | 74LV74PW,118 vs SN74LV74PW |
74LV74PW | D Flip-Flop | Nexperia | 74LV74PW,118 vs 74LV74PW |
N74LV74PWDH-T | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch | NXP Semiconductors | 74LV74PW,118 vs N74LV74PWDH-T |
74LV74PW,112 | 74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | 74LV74PW,118 vs 74LV74PW,112 |
SN74LV74APWE4 | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LV74PW,118 vs SN74LV74APWE4 |
N74LV74PW | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch | NXP Semiconductors | 74LV74PW,118 vs N74LV74PW |
V62/06605-01XE | Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -55 to 125 | Texas Instruments | 74LV74PW,118 vs V62/06605-01XE |
SN74LV74APWLE | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 85 | Texas Instruments | 74LV74PW,118 vs SN74LV74APWLE |
SN74LV74PWLE | Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 85 | Texas Instruments | 74LV74PW,118 vs SN74LV74PWLE |
SN74LV74PWR | Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 85 | Texas Instruments | 74LV74PW,118 vs SN74LV74PWR |