Part Details for 74LV74PW by NXP Semiconductors
Overview of 74LV74PW by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV74PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1998 |
|
RFQ | ||
|
Quest Components | D FLIP-FLOP, LV/LV-A/LVX/H SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO14 | 1598 |
|
$0.1647 / $0.5490 | Buy Now |
Part Details for 74LV74PW
74LV74PW CAD Models
74LV74PW Part Data Attributes:
|
74LV74PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV74PW
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP1-14, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP1-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 48000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 48 MHz |
Alternate Parts for 74LV74PW
This table gives cross-reference parts and alternative options found for 74LV74PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV74PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV74ATELL | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV74PW vs HD74LV74ATELL |
SN74LV74APWR | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125 | Texas Instruments | 74LV74PW vs SN74LV74APWR |
SN74LV74APW | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125 | Texas Instruments | 74LV74PW vs SN74LV74APW |
74LV74PW,118 | 74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | Nexperia | 74LV74PW vs 74LV74PW,118 |
SN74LV74APWLE | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 85 | Texas Instruments | 74LV74PW vs SN74LV74APWLE |
74LV74PW,118 | 74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | 74LV74PW vs 74LV74PW,118 |
HD74LV74T | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | 74LV74PW vs HD74LV74T |
HD74LV74ATELL-E | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV74PW vs HD74LV74ATELL-E |
SN74LV74AQPWRQ1 | Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 125 | Texas Instruments | 74LV74PW vs SN74LV74AQPWRQ1 |
N74LV74PWDH-T | IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch | NXP Semiconductors | 74LV74PW vs N74LV74PWDH-T |