Part Details for 74LVC07APW 112. by Nexperia
Overview of 74LVC07APW 112. by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC07APWG4 | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-TSSOP -40 to 125 | |
SN74LVC07APWR | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-TSSOP -40 to 125 | |
SN74LVC07APWTG4 | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-TSSOP -40 to 125 |
Price & Stock for 74LVC07APW 112.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3225
|
Newark | Logic Family/Base Number:74Lvc07, Logic Device Type:Buffer/Driver, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Ic Base Number:7407, Product Range:- Rohs Compliant: Yes |Nexperia 74LVC07APW 112. RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1070 | Buy Now |