Part Details for 74LVC07APW,118 by NXP Semiconductors
Overview of 74LVC07APW,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC07APWG4 | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-TSSOP -40 to 125 | |
SN74LVC07APWR | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-TSSOP -40 to 125 | |
SN74LVC07APWTG4 | Texas Instruments | Hex Buffer/Driver With Open-Drain Outputs 14-TSSOP -40 to 125 |
Price & Stock for 74LVC07APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC07APW,118
|
Avnet Americas | Buffer 3-State Hex CMOS 1.2V to 5.5V 14-Pin TSSOP - Tape and Reel (Alt: 74LVC07APW,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 990 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 1896 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 4674 |
|
$0.0670 / $0.1545 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 351 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 181 |
|
$0.2349 / $0.5220 | Buy Now |
|
Rochester Electronics | 74LVC07APW - Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 990 |
|
$0.0685 / $0.0806 | Buy Now |
DISTI #
SMC-74LVC07APW,118
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ |
Part Details for 74LVC07APW,118
74LVC07APW,118 CAD Models
74LVC07APW,118 Part Data Attributes
|
74LVC07APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC07APW,118
NXP Semiconductors
74LVC07A - Hex buffer with open-drain outputs TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC07APW,118
This table gives cross-reference parts and alternative options found for 74LVC07APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC07APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC07APW,118 | 74LVC07A - Hex buffer with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | 74LVC07APW,118 vs 74LVC07APW,118 |
74LVC07APW,112 | 74LVC07A - Hex buffer with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | 74LVC07APW,118 vs 74LVC07APW,112 |