Part Details for 74LVC10AD,118 by NXP Semiconductors
Overview of 74LVC10AD,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC10ADR | Texas Instruments | Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 125 | |
SN74LVC10ADG4 | Texas Instruments | Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 125 | |
SN74LVC10ADBR | Texas Instruments | Triple 3-Input Positive-NAND Gate 14-SSOP -40 to 125 |
Price & Stock for 74LVC10AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC10AD,118-954-ND
|
DigiKey | IC GATE NAND Min Qty: 3355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | 74LVC10AD - NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, SOP-14 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0768 / $0.0903 | Buy Now |
Part Details for 74LVC10AD,118
74LVC10AD,118 CAD Models
74LVC10AD,118 Part Data Attributes
|
74LVC10AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC10AD,118
NXP Semiconductors
74LVC10A - Triple 3-input NAND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LVC10AD,118
This table gives cross-reference parts and alternative options found for 74LVC10AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC10AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX10SJX | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | 74LVC10AD,118 vs 74LCX10SJX |
SN74LVC10ADRG4 | Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 125 | Texas Instruments | 74LVC10AD,118 vs SN74LVC10ADRG4 |
74LCX10SJX | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74LVC10AD,118 vs 74LCX10SJX |
SN74LVC10AD | Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 | Texas Instruments | 74LVC10AD,118 vs SN74LVC10AD |
SN74LVC10ADE4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LVC10AD,118 vs SN74LVC10ADE4 |
74LVC10D-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC10AD,118 vs 74LVC10D-T |
74LVC10AD,118 | 74LVC10A - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74LVC10AD,118 vs 74LVC10AD,118 |
74LCX10MX | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 74LVC10AD,118 vs 74LCX10MX |
N74LVC10D-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC10AD,118 vs N74LVC10D-T |
IDT74LVC10ADC8 | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | 74LVC10AD,118 vs IDT74LVC10ADC8 |