-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC132A - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC132APW,112
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC132APW,112) RoHS: Compliant Min Qty: 2352 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5306 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LVC132APW - NAND Gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 98304 |
|
$0.1318 / $0.1550 | Buy Now |
DISTI #
C1S537100235471
|
Chip1Stop | 74LVC132APW/SOT402/TSSOP14 RoHS: Compliant pbFree: Yes | 60 |
|
$0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC132APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC132APW,112
Nexperia
74LVC132A - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC132APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC132APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC132APW,118 | 74LVC132A - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74LVC132APW,112 vs 74LVC132APW,118 |
74LVC132APW | NAND Gate | Nexperia | 74LVC132APW,112 vs 74LVC132APW |
74LVC132APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC132APW,112 vs 74LVC132APW |
74LVC132APW,112 | 74LVC132A - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74LVC132APW,112 vs 74LVC132APW,112 |