Part Details for 74LVC138APW by Philips Semiconductors
Results Overview of 74LVC138APW by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC138APW Information
74LVC138APW by Philips Semiconductors is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC138APWG4 | Texas Instruments | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | |
SN74LVC138APWR | Texas Instruments | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 | |
SN74LVC138APW | Texas Instruments | 3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85 |
Price & Stock for 74LVC138APW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2556 |
|
RFQ | ||
|
ComSIT USA | 3-TO-8 LINE DECODER/DEMULTIPLEXER, INVERTING Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-74LVC138APW
|
Sensible Micro Corporation | Ic, 3-8 Decoder/Demux, 16-Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 56 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2103 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1287 |
|
RFQ |
Part Details for 74LVC138APW
74LVC138APW CAD Models
74LVC138APW Part Data Attributes
|
74LVC138APW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC138APW
Philips Semiconductors
Decoder/Driver, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |