Logic
74LVC139BQ,115
Description: 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us QFN 16-Pin

Overview of 74LVC139BQ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC139BQ,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3299
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC139BQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1530
  • 6,000 $0.1480
$0.1480 / $0.1530 Buy Now
DISTI # 1727-3483-1-ND
DigiKey IC DECODER/DEMUX 1X2:4 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1289
In Stock
  • 1 $0.4400
  • 10 $0.2980
  • 25 $0.2620
  • 100 $0.2223
  • 250 $0.2032
  • 500 $0.1918
  • 1,000 $0.1823
  • 3,000 $0.1510
  • 6,000 $0.1458
  • 9,000 $0.1432
  • 15,000 $0.1404
  • 21,000 $0.1387
  • 30,000 $0.1371
$0.1371 / $0.4400 Buy Now
DISTI # 74LVC139BQ,115
Avnet Americas Decoder/Demultiplexer Dual 2-to-4 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC139BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1361
  • 12,000 $0.1324
  • 18,000 $0.1288
  • 30,000 $0.1252
  • 60,000 $0.1215
  • 300,000 $0.1179
  • 600,000 $0.1143
$0.1143 / $0.1361 Buy Now
DISTI # 771-LVC139BQ115
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 74LVC139BQ/SOT763/DHVQFN16 RoHS: Compliant 2714
  • 1 $0.4500
  • 10 $0.3770
  • 100 $0.2810
  • 500 $0.2220
  • 1,000 $0.1720
  • 3,000 $0.1370
  • 9,000 $0.1280
  • 24,000 $0.1250
  • 45,000 $0.1220
$0.1220 / $0.4500 Buy Now
Future Electronics 74LVC139BQ/SOT763/DHVQFN16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1340
  • 6,000 $0.1310
  • 9,000 $0.1300
  • 12,000 $0.1280
  • 15,000 $0.1250
$0.1250 / $0.1340 Buy Now
DISTI # 68411185
Verical Decoder/Demultiplexer Dual 2-to-4 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2224 Americas - 6000
  • 6,000 $0.1262
  • 9,000 $0.1179
  • 15,000 $0.1175
$0.1175 / $0.1262 Buy Now
DISTI # 74LVC139BQ.115
TME IC: digital, 2 to 4 line,decoder,demultiplexer, Ch: 2, IN: 3, SMD Min Qty: 1 0
  • 1 $0.3910
  • 3 $0.3560
  • 10 $0.3320
  • 25 $0.2970
  • 100 $0.2370
  • 500 $0.1900
  • 3,000 $0.1750
$0.1750 / $0.3910 RFQ
DISTI # 74LVC139BQ,115
Avnet Silica Decoder/Demultiplexer Dual 2-to-4 16-Pin DHVQFN EP T/R (Alt: 74LVC139BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200262593
Chip1Stop Signal switches, multiplexers, decoders RoHS: Compliant 9000
  • 3,000 $0.1500
  • 6,000 $0.1350
$0.1350 / $0.1500 Buy Now
DISTI # C1S548200235535
Chip1Stop 74LVC139BQ/SOT763/DHVQFN16 RoHS: Compliant pbFree: Yes Container: Cut Tape 21
  • 5 $0.1570
$0.1570 Buy Now
DISTI # 74LVC139BQ,115
EBV Elektronik Decoder/Demultiplexer Dual 2-to-4 16-Pin DHVQFN EP T/R (Alt: 74LVC139BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74LVC139BQ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC139BQ,115 by Nexperia

74LVC139BQ,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16
Pin Count
16
Manufacturer Package Code
SOT763-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-04-28
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
Input Conditioning
STANDARD
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC139BQ,115
    Nexperia
    74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us QFN 16-Pin
    VS

Alternate Parts for 74LVC139BQ,115

This table gives cross-reference parts and alternative options found for 74LVC139BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC139BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC139BQ Decoder/Driver Nexperia 74LVC139BQ,115 vs 74LVC139BQ
74LVC139BQ,115 74LVC139 - Dual 2-to-4 line decoder/demultiplexer QFN 16-Pin NXP Semiconductors 74LVC139BQ,115 vs 74LVC139BQ,115
Part Number Description Manufacturer Compare
74F537SCQR F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOIC-20 Texas Instruments 74LVC139BQ,115 vs 74F537SCQR
AM25LS2536XM Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, 0.084 X 0.099 INCH, DIE-20 AMD 74LVC139BQ,115 vs AM25LS2536XM
74F537D-T Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20 YAGEO Corporation 74LVC139BQ,115 vs 74F537D-T
5962R9575301V9X Decoder/Driver, HCT Series, Inverted Output, CMOS Harris Semiconductor 74LVC139BQ,115 vs 5962R9575301V9X
74F537SC Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LVC139BQ,115 vs 74F537SC
SN74LVC138AZQNR 3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVC139BQ,115 vs SN74LVC138AZQNR
AM25LS2548XM Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, 0.081 X 0.096 INCH, DIE-20 AMD 74LVC139BQ,115 vs AM25LS2548XM
CD54HCT42H/3 Decoder/Driver, HCT Series, Inverted Output, CMOS Harris Semiconductor 74LVC139BQ,115 vs CD54HCT42H/3
QS74FCT239TZ Decoder/Driver, FCT Series, True Output, CMOS, PZIP20, Quality Semiconductor Inc 74LVC139BQ,115 vs QS74FCT239TZ
HCS139HMSR HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, DIP-16 Intersil Corporation 74LVC139BQ,115 vs HCS139HMSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC139BQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC139BQ,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC139BQ,115 would you like to use for your alert(s)?
  • Please alert me when 74LVC139BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC139BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC139BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC139BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC139BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC139BQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: