-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC157A - Quad 2-input multiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC157AD,112
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SO Tube - Rail/Tube (Alt: 74LVC157AD,112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 5000 |
|
RFQ | |
DISTI #
V79:2366_23820010
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin SO Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 3740 |
|
$0.0942 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 | 0 |
|
$0.2400 | Buy Now |
DISTI #
35192619
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SO Bulk Min Qty: 61 Package Multiple: 1 Date Code: 1625 | Americas - 3740 |
|
$0.0942 | Buy Now |
|
Rochester Electronics | 74LVC157AD - Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24356 |
|
$0.1376 / $0.1619 | Buy Now |
DISTI #
74LVC157AD,112
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SO Tube - Rail/Tube (Alt: 74LVC157AD,112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 5000 |
|
RFQ | |
DISTI #
2445287
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 24356 |
|
$0.1932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC157AD,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC157AD,112
Nexperia
74LVC157A - Quad 2-input multiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-11-25 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC157AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC257APW,118 | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 16-Pin | Nexperia | 74LVC157AD,112 vs 74LVC257APW,118 |
74LVC1G18GW,125 | 74LVC1G18 - 1-of-2 non-inverting demultiplexer with 3-state deselected output@en-us | Nexperia | 74LVC157AD,112 vs 74LVC1G18GW,125 |
74LVC257ABQ,115 | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us QFN 16-Pin | Nexperia | 74LVC157AD,112 vs 74LVC257ABQ,115 |
74LVC157ABQ,115 | 74LVC157A - Quad 2-input multiplexer@en-us QFN 16-Pin | Nexperia | 74LVC157AD,112 vs 74LVC157ABQ,115 |
74LVC1G18GW-Q100H | 74LVC1G18-Q100 - 1-of-2 non-inverting demultiplexer with 3-state deselected output@en-us | Nexperia | 74LVC157AD,112 vs 74LVC1G18GW-Q100H |