Datasheets
74LVC16244ADGG,118 by:

74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin

Part Details for 74LVC16244ADGG,118 by Nexperia

Overview of 74LVC16244ADGG,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC16244ADGG,118

Part # Distributor Description Stock Price Buy
DISTI # 74AH2559
Newark Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC16244ADGG,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 700
  • 1 $0.9360
  • 10 $0.7970
  • 25 $0.7360
  • 50 $0.6760
  • 100 $0.6160
  • 250 $0.5790
  • 500 $0.5430
  • 1,000 $0.4270
$0.4270 / $0.9360 Buy Now
DISTI # 1727-4108-1-ND
DigiKey IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8198
In Stock
  • 1 $0.9200
  • 10 $0.8250
  • 25 $0.7828
  • 100 $0.6430
  • 250 $0.6011
  • 500 $0.5312
  • 1,000 $0.4194
  • 2,000 $0.3914
  • 6,000 $0.3718
  • 10,000 $0.3579
$0.3579 / $0.9200 Buy Now
DISTI # 74LVC16244ADGG,118
Avnet Americas Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.3112
  • 4,000 $0.3028
  • 8,000 $0.2944
  • 12,000 $0.2860
  • 16,000 $0.2776
  • 20,000 $0.2692
  • 200,000 $0.2608
$0.2608 / $0.3112 Buy Now
DISTI # 771-74LVC16244ADGG1
Mouser Electronics Buffers & Line Drivers 74LVC16244ADGG/SOT362/TSSOP48 RoHS: Compliant 2280
  • 1 $0.8300
  • 10 $0.7120
  • 100 $0.5580
  • 500 $0.4910
  • 1,000 $0.3890
  • 2,000 $0.3150
  • 10,000 $0.3110
  • 24,000 $0.3070
$0.3070 / $0.8300 Buy Now
Future Electronics 74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 6000
Reel
  • 2,000 $0.2700
  • 4,000 $0.2650
  • 6,000 $0.2600
  • 8,000 $0.2600
  • 10,000 $0.2500
$0.2500 / $0.2700 Buy Now
Future Electronics 74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.2800
  • 4,000 $0.2700
  • 6,000 $0.2700
  • 8,000 $0.2650
  • 10,000 $0.2600
$0.2600 / $0.2800 Buy Now
Bristol Electronics   Min Qty: 7 185
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
$0.2812 / $0.7500 Buy Now
Rochester Electronics 74LVC16244ADGG - Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 1934
  • 1 $0.3036
  • 25 $0.2975
  • 100 $0.2854
  • 500 $0.2732
  • 1,000 $0.2581
$0.2581 / $0.3036 Buy Now
DISTI # 74LVC16244ADGG,118
Avnet Americas Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.3112
  • 4,000 $0.3028
  • 8,000 $0.2944
  • 12,000 $0.2860
  • 16,000 $0.2776
  • 20,000 $0.2692
  • 200,000 $0.2608
$0.2608 / $0.3112 Buy Now
Ameya Holding Limited 74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - TSSOP-48 288
RFQ
DISTI # 74LVC16244ADGG,118
Avnet Americas Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.3112
  • 4,000 $0.3028
  • 8,000 $0.2944
  • 12,000 $0.2860
  • 16,000 $0.2776
  • 20,000 $0.2692
  • 200,000 $0.2608
$0.2608 / $0.3112 Buy Now
DISTI # 74LVC16244ADGG,118
Avnet Asia Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R (Alt: 74LVC16244ADGG,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days 0
  • 4,000 $0.5443
  • 8,000 $0.5373
  • 12,000 $0.5304
  • 20,000 $0.5237
  • 40,000 $0.5107
  • 100,000 $0.4984
  • 200,000 $0.4867
$0.4867 / $0.5443 Buy Now
DISTI # 74LVC16244ADGG,118
Avnet Silica Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R (Alt: 74LVC16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days Silica - 2000
Buy Now
DISTI # 74LVC16244ADGG,118
EBV Elektronik Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R (Alt: 74LVC16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days EBV - 2000
Buy Now
DISTI # 3442002
element14 Asia-Pacific BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape 700
  • 1 $0.9247
  • 10 $0.7853
  • 100 $0.6128
  • 500 $0.5394
  • 1,000 $0.3537
  • 2,500 $0.3530
  • 5,000 $0.3523
$0.3523 / $0.9247 Buy Now
DISTI # 3442002RL
element14 Asia-Pacific BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel 700
  • 100 $0.6128
  • 500 $0.5394
  • 1,000 $0.3537
  • 2,500 $0.3530
  • 5,000 $0.3523
$0.3523 / $0.6128 Buy Now
DISTI # 3442002RL
Farnell BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel 700
  • 100 $0.5902
  • 500 $0.5194
  • 1,000 $0.4651
  • 2,500 $0.4107
  • 5,000 $0.3564
$0.3564 / $0.5902 Buy Now
DISTI # 3442002
Farnell BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape 700
  • 1 $1.0161
  • 10 $0.8265
  • 100 $0.5902
  • 500 $0.5194
  • 1,000 $0.4651
  • 2,500 $0.4107
  • 5,000 $0.3564
$0.3564 / $1.0161 Buy Now
DISTI # 4269509
Farnell LEVEL SHIFTERS RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each 56545
  • 2,000 $0.3399
$0.3399 Buy Now
New Advantage Corporation 74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - TSSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 4000
  • 2,000 $0.3571
  • 4,000 $0.3333
$0.3333 / $0.3571 Buy Now

Part Details for 74LVC16244ADGG,118

74LVC16244ADGG,118 CAD Models

74LVC16244ADGG,118 Part Data Attributes

74LVC16244ADGG,118 Nexperia
Buy Now Datasheet
Compare Parts:
74LVC16244ADGG,118 Nexperia 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48
Pin Count 48
Manufacturer Package Code SOT362-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 6 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Alternate Parts for 74LVC16244ADGG,118

This table gives cross-reference parts and alternative options found for 74LVC16244ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16244ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVCH162244ADGG518 Bus Driver Nexperia 74LVC16244ADGG,118 vs 74LVCH162244ADGG518
SN74LVCH162244AGR 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC16244ADGG,118 vs SN74LVCH162244AGR
74LVC16244ADG IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC16244ADGG,118 vs 74LVC16244ADG
74LVCH162244AGRG4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC16244ADGG,118 vs 74LVCH162244AGRG4
74LVC16244ADGG,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74LVC16244ADGG,118 vs 74LVC16244ADGG,112
74LVC16244ADGG,118 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74LVC16244ADGG,118 vs 74LVC16244ADGG,118
935235150518 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74LVC16244ADGG,118 vs 935235150518
74LVCH162244ADGG:5 74LVC162244A; 74LVCH162244A - 16-bit buffer/line driver TSSOP 48-Pin NXP Semiconductors 74LVC16244ADGG,118 vs 74LVCH162244ADGG:5
935235150512 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74LVC16244ADGG,118 vs 935235150512
74LVCH162244ADGG:1 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin Nexperia 74LVC16244ADGG,118 vs 74LVCH162244ADGG:1
Part Number Description Manufacturer Compare
74LVCH162244ADGG518 Bus Driver Nexperia 74LVC16244ADGG,118 vs 74LVCH162244ADGG518
74LCX16244AT LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LVC16244ADGG,118 vs 74LCX16244AT
74LVCH16244ADG IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC16244ADGG,118 vs 74LVCH16244ADG
935238710118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74LVC16244ADGG,118 vs 935238710118
74LVCH162244ADGG:5 74LVC162244A; 74LVCH162244A - 16-bit buffer/line driver TSSOP 48-Pin NXP Semiconductors 74LVC16244ADGG,118 vs 74LVCH162244ADGG:5
74LVC16244ADG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC16244ADGG,118 vs 74LVC16244ADG-T
74LVCH162244ADGG:1 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin Nexperia 74LVC16244ADGG,118 vs 74LVCH162244ADGG:1
74LVCH162244ADGG-T Bus Driver Nexperia 74LVC16244ADGG,118 vs 74LVCH162244ADGG-T
935238450512 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74LVC16244ADGG,118 vs 935238450512
74LVC162244ADGG Bus Driver Nexperia 74LVC16244ADGG,118 vs 74LVC162244ADGG

74LVC16244ADGG,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16244ADGG,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16244ADGG,118 by Nexperia

  • Please alert me when 74LVC16244ADGG,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC16244ADGG,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16244ADGG,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC16244ADGG,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16244ADGG,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16244ADGG,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: