-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1661
|
Newark | Buffer/Line Driver, -40 To 125Deg C, Logic Family/Base Number:74Lvc16244A, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Rohs Compliant: Yes |Nexperia 74LVC16244ADGVJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4930 / $1.0800 | Buy Now |
DISTI #
1727-8563-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2207 In Stock |
|
$0.3911 / $1.2400 | Buy Now |
DISTI #
74LVC16244ADGVJ
|
Avnet Americas | Buffer/Line Driver 16-Channel Non-Inverting 5V Input/Output Tolerant 3-State 48-Pin TSSOP - Tape and Reel (Alt: 74LVC16244ADGVJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3520 / $0.4202 | Buy Now |
DISTI #
771-74LVC16244ADGVJ
|
Mouser Electronics | Buffers & Line Drivers 74LVC16244ADGV/SOT480/TSSOP48 RoHS: Compliant | 1179 |
|
$0.4020 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3840 | Buy Now |
|
Rochester Electronics | 74LVC16244A - 16-bit buffer/line driver, 5 V input/output tolerant, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 18934 |
|
$0.3484 / $0.4099 | Buy Now |
DISTI #
74LVC16244ADGVJ
|
TTI | Buffers & Line Drivers 74LVC16244ADGV/SOT480/TSSOP48 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3860 / $0.4030 | Buy Now |
DISTI #
74LVC16244ADGVJ
|
Avnet Americas | Buffer/Line Driver 16-Channel Non-Inverting 5V Input/Output Tolerant 3-State 48-Pin TSSOP - Tape and Reel (Alt: 74LVC16244ADGVJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3520 / $0.4202 | Buy Now |
DISTI #
3020044
|
element14 Asia-Pacific | BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4204 / $1.0472 | Buy Now |
DISTI #
3020044RL
|
element14 Asia-Pacific | BUFFER/LINE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4204 / $0.7286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy