-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, TSSOP39/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1794
|
Newark | Buffer/Driver, -40 To 85Deg C Rohs Compliant: Yes |Renesas 74LVC16244APAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$0.6150 / $1.5300 | Buy Now |
DISTI #
800-2179-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5910 / $1.4700 | Buy Now |
DISTI #
74LVC16244APAG
|
Avnet Americas | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O - Rail/Tube (Alt: 74LVC16244APAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 84 |
|
$0.5280 / $0.6600 | Buy Now |
DISTI #
972-74LVC16244APAG
|
Mouser Electronics | Buffers & Line Drivers 16-bit Buffer/Driver w/3-State Outputs RoHS: Compliant | 289 |
|
$0.5910 / $1.4700 | Buy Now |
|
Future Electronics | 3.3V CMOS 16-BIT TRNCVR RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 39 Container: Tube | 0Tube |
|
$1.2900 / $1.3600 | Buy Now |
DISTI #
74LVC16244APAG
|
Avnet Americas | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O - Rail/Tube (Alt: 74LVC16244APAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 84 |
|
$0.5280 / $0.6600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 8 |
|
$1.3254 / $1.4521 | Buy Now |
DISTI #
74LVC16244APAG
|
Avnet Americas | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O - Rail/Tube (Alt: 74LVC16244APAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 84 |
|
$0.5280 / $0.6600 | Buy Now |
DISTI #
74LVC16244APAG
|
Avnet Silica | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O (Alt: 74LVC16244APAG) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263003
|
element14 Asia-Pacific | BUFFER/DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 283 |
|
$0.6788 / $1.5999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC16244APAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVC16244APAG
Renesas Electronics Corporation
3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, TSSOP39/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVC16244APAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16244APAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC16244DGGR | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74LVC16244APAG vs SN74LVC16244DGGR |
IDT74LVC16244APA8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74LVC16244APAG vs IDT74LVC16244APA8 |
74LVCH16244APAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74LVC16244APAG vs 74LVCH16244APAG |
SN74LVC16244DGG | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 74LVC16244APAG vs SN74LVC16244DGG |
74LCX16244MTDX | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | National Semiconductor Corporation | 74LVC16244APAG vs 74LCX16244MTDX |
74LVCH16244APAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74LVC16244APAG vs 74LVCH16244APAG8 |
IDT74LVCH16244APAG | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, GREEN, SSOP-48 | Integrated Device Technology Inc | 74LVC16244APAG vs IDT74LVCH16244APAG |
IDT74LVCH16244APAG8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, GREEN, SSOP-48 | Integrated Device Technology Inc | 74LVC16244APAG vs IDT74LVCH16244APAG8 |
74LVCH16244APA | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | 74LVC16244APAG vs 74LVCH16244APA |
IDT74LVC16244APAG | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74LVC16244APAG vs IDT74LVC16244APAG |