-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1664
|
Newark | Latch, D Type, -40 To 125Deg C, Logic Family/Base Number:74Lvc16373A, Latch Type:D Type, Ic Output Type:Tri State Non Inverted, Propagation Delay:5.5Ns, Output Current:-, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Rohs Compliant: Yes |Nexperia 74LVC16373ADGV-Q1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5700 / $1.2100 | Buy Now |
DISTI #
1727-74LVC16373ADGV-Q1JCT-ND
|
DigiKey | 74LVC16373ADGV-Q100/SOT480/TSS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5450 / $1.4100 | Buy Now |
DISTI #
74LVC16373ADGV-Q1J
|
Avnet Americas | D-Type Transparent Latch 16-Channel 5V Tolerant Input/Output 3-State 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC16373ADGV-Q1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4183 / $0.4992 | Buy Now |
DISTI #
771-4LVC16373ADGVQ1J
|
Mouser Electronics | Latches 74LVC16373ADGV-Q100/SOT480/TSS RoHS: Compliant | 1630 |
|
$0.5030 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4560 | Buy Now |
|
Rochester Electronics | 74LVC16373 - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 9984 |
|
$0.4139 / $0.4869 | Buy Now |
DISTI #
74LVC16373ADGV-Q1J
|
TTI | Latches 74LVC16373ADGV-Q100/SOT480/TSS RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4320 / $0.4770 | Buy Now |
DISTI #
74LVC16373ADGV-Q1J
|
Avnet Americas | D-Type Transparent Latch 16-Channel 5V Tolerant Input/Output 3-State 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC16373ADGV-Q1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4183 / $0.4992 | Buy Now |
DISTI #
3020049
|
element14 Asia-Pacific | LATCH, D TYPE, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5069 / $1.2413 | Buy Now |
DISTI #
3020049RL
|
element14 Asia-Pacific | LATCH, D TYPE, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5069 / $0.8645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy