-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC16373ADL,112
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube - Rail/Tube (Alt: 74LVC16373ADL,112) RoHS: Compliant Min Qty: 1581 Package Multiple: 1581 Container: Tube | 472 |
|
RFQ | |
|
Rochester Electronics | 74LVC16373ADL - Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, SSOP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7100 |
|
$0.5097 / $0.5997 | Buy Now |
DISTI #
74LVC16373ADL,112
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube - Rail/Tube (Alt: 74LVC16373ADL,112) RoHS: Compliant Min Qty: 1581 Package Multiple: 1581 Container: Tube | 472 |
|
RFQ | |
DISTI #
74LVC16373ADL,112
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube - Rail/Tube (Alt: 74LVC16373ADL,112) RoHS: Compliant Min Qty: 1581 Package Multiple: 1581 Container: Tube | 472 |
|
RFQ | |
DISTI #
4269518
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 608 Lead time: 3 Weeks, 1 Days Container: Each | 7100 |
|
$0.7329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC16373ADL,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC16373ADL,112
Nexperia
74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC16373ADL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16373ADL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC16373ADL,118 | 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP 48-Pin | NXP Semiconductors | 74LVC16373ADL,112 vs 74LVC16373ADL,118 |
SN74LVCH16373ADLR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | 74LVC16373ADL,112 vs SN74LVCH16373ADLR |
74LVC16373ADL,112 | 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP 48-Pin | NXP Semiconductors | 74LVC16373ADL,112 vs 74LVC16373ADL,112 |
74LCXH16373MEA | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74LVC16373ADL,112 vs 74LCXH16373MEA |
935238480118 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVC16373ADL,112 vs 935238480118 |
74LVCH16373ADL,118 | 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP 48-Pin | NXP Semiconductors | 74LVC16373ADL,112 vs 74LVCH16373ADL,118 |
CLVC16373AMDLREP | Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125 | Texas Instruments | 74LVC16373ADL,112 vs CLVC16373AMDLREP |
SN74LVC16373DLR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74LVC16373ADL,112 vs SN74LVC16373DLR |
74LVC16373ADL | Bus Driver | Nexperia | 74LVC16373ADL,112 vs 74LVC16373ADL |
SN74LVC16373ADL | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | 74LVC16373ADL,112 vs SN74LVC16373ADL |