Logic
74LVC16373ADL,118
Description: 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin

Overview of 74LVC16373ADL,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications

Price & Stock for 74LVC16373ADL,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2564
Newark Latch, D Type Transparent, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LVC16373ADL,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 74LVC16373ADL,118
Avnet Americas Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R - Tape and Reel (Alt: 74LVC16373ADL,118) RoHS: Compliant Min Qty: 751 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6995 Partner Stock
RFQ
Future Electronics 74LVC Series 3.6 V 24 mA 16-Bit D-Type Transparent Latch - SSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks 0
  • 2,000 $0.9250
$0.9250 Buy Now
Rochester Electronics 74LVC16373ADL - Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, SSOP-48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6995
  • 1 $0.4856
  • 25 $0.4759
  • 100 $0.4565
  • 500 $0.4370
  • 1,000 $0.4128
$0.4128 / $0.4856 Buy Now

CAD Models for 74LVC16373ADL,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC16373ADL,118 by Nexperia

74LVC16373ADL,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7 ns
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVC16373ADL,118
    Nexperia
    74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin
    VS

Alternate Parts for 74LVC16373ADL,118

This table gives cross-reference parts and alternative options found for 74LVC16373ADL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16373ADL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC16373ADL,112 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia 74LVC16373ADL,118 vs 74LVC16373ADL,112
74LVCH16373ADL,118 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia 74LVC16373ADL,118 vs 74LVCH16373ADL,118
74LVCH16373ADL,112 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia 74LVC16373ADL,118 vs 74LVCH16373ADL,112
Part Number Description Manufacturer Compare
74LVCH16373ADL,118 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia 74LVC16373ADL,118 vs 74LVCH16373ADL,118
74LVC16373ADL,112 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia 74LVC16373ADL,118 vs 74LVC16373ADL,112
74LVCH16373ADL,112 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia 74LVC16373ADL,118 vs 74LVCH16373ADL,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16373ADL,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16373ADL,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC16373ADL,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC16373ADL,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC16373ADL,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16373ADL,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC16373ADL,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16373ADL,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16373ADL,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: