Datasheets
74LVC163PW,118 by:

74LVC163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin

Part Details for 74LVC163PW,118 by Nexperia

Overview of 74LVC163PW,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC163PW,118

Part # Distributor Description Stock Price Buy
DISTI # 74AH2562
Newark Presettable Sync Binary Counter, 125Degc Rohs Compliant: Yes |Nexperia 74LVC163PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1
  • 1 $0.9630
  • 10 $0.8290
  • 25 $0.7710
  • 50 $0.7120
  • 100 $0.6540
  • 250 $0.5840
  • 500 $0.5150
  • 1,000 $0.4400
$0.4400 / $0.9630 Buy Now
DISTI # 1727-3097-1-ND
DigiKey IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5849
In Stock
  • 1 $0.9300
  • 10 $0.8150
  • 25 $0.7652
  • 100 $0.6246
  • 250 $0.5802
  • 500 $0.4938
  • 1,000 $0.3950
  • 2,500 $0.3580
  • 5,000 $0.3333
  • 12,500 $0.3210
  • 25,000 $0.3086
$0.3086 / $0.9300 Buy Now
DISTI # 74LVC163PW,118
Avnet Americas Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC163PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3450
  • 5,000 $0.3357
  • 10,000 $0.3263
  • 15,000 $0.3170
  • 20,000 $0.3077
  • 25,000 $0.2984
  • 250,000 $0.2890
$0.2890 / $0.3450 Buy Now
DISTI # 771-74LVC163PW-T
Mouser Electronics Counter ICs 74LVC163PW/SOT403/TSSOP16 RoHS: Compliant 4593
  • 1 $0.8300
  • 10 $0.6890
  • 100 $0.5230
  • 500 $0.4480
  • 1,000 $0.3780
  • 2,500 $0.3470
  • 5,000 $0.3280
  • 10,000 $0.3210
  • 25,000 $0.3060
$0.3060 / $0.8300 Buy Now
Future Electronics 74LVC Series 3.6 V Presettable Synchronous 4-Bit Binary Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.3300
  • 5,000 $0.3200
  • 7,500 $0.3150
  • 10,000 $0.3150
  • 12,500 $0.3050
$0.3050 / $0.3300 Buy Now
Future Electronics 74LVC Series 3.6 V Presettable Synchronous 4-Bit Binary Counter - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.3300
  • 5,000 $0.3200
  • 7,500 $0.3150
  • 10,000 $0.3150
  • 12,500 $0.3050
$0.3050 / $0.3300 Buy Now
Rochester Electronics 74LVC163PW - Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 13877
  • 1 $0.3060
  • 25 $0.2999
  • 100 $0.2876
  • 500 $0.2754
  • 1,000 $0.2601
$0.2601 / $0.3060 Buy Now
DISTI # 74LVC163PW,118
Avnet Americas Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC163PW,118) RoHS: Compliant Min Qty: 1132 Package Multiple: 1132 Lead time: 4 Weeks, 0 Days Container: Reel 1223
16577 Partner Stock
RFQ
DISTI # 74LVC163PW,118
Avnet Americas Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC163PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3450
  • 5,000 $0.3357
  • 10,000 $0.3263
  • 15,000 $0.3170
  • 20,000 $0.3077
  • 25,000 $0.2984
  • 250,000 $0.2890
$0.2890 / $0.3450 Buy Now
DISTI # 74LVC163PW,118
Avnet Americas Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC163PW,118) RoHS: Compliant Min Qty: 1132 Package Multiple: 1132 Lead time: 4 Weeks, 0 Days Container: Reel 1223
16577 Partner Stock
RFQ
DISTI # 74LVC163PW,118
Avnet Americas Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC163PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3450
  • 5,000 $0.3357
  • 10,000 $0.3263
  • 15,000 $0.3170
  • 20,000 $0.3077
  • 25,000 $0.2984
  • 250,000 $0.2890
$0.2890 / $0.3450 Buy Now
DISTI # 74LVC163PW,118
Avnet Silica Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R (Alt: 74LVC163PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 2500
Buy Now
CHIPMALL.COM LIMITED Positive Edge 1.2V~3.6V 4 1 150MHz TSSOP-16 Counters / Dividers ROHS 169
  • 5 $1.2531
  • 50 $0.9592
  • 150 $0.8423
  • 500 $0.3466
  • 2,500 $0.3232
$0.3232 / $1.2531 Buy Now
Chips Pulse Industry Limited TSSOP-16 Logic-Counters Dividers RoHS Purchase Online, Ship Immediately 202
  • 30 $0.8809
  • 100 $0.7735
  • 500 $0.3183
  • 1,000 $0.2968
$0.2968 / $0.8809 Buy Now
DISTI # 74LVC163PW,118
EBV Elektronik Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R (Alt: 74LVC163PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days EBV - 2500
Buy Now
DISTI # 3442009
element14 Asia-Pacific PRESETTABLE SYNC BINARY COUNTER, 125DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape 1
  • 1 $0.9100
  • 10 $0.7779
  • 100 $0.6011
  • 500 $0.4521
  • 1,000 $0.3787
  • 2,500 $0.3515
  • 5,000 $0.3413
$0.3413 / $0.9100 Buy Now
DISTI # 3442009RL
element14 Asia-Pacific PRESETTABLE SYNC BINARY COUNTER, 125DEGC RoHS: Compliant Min Qty: 100 Container: Reel 1
  • 100 $0.6011
  • 500 $0.4521
  • 1,000 $0.3787
  • 2,500 $0.3515
  • 5,000 $0.3413
$0.3413 / $0.6011 Buy Now
DISTI # 3442009RL
Farnell PRESETTABLE SYNC BINARY COUNTER, 125DEGC RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel 1
  • 100 $0.5788
  • 500 $0.4360
  • 1,000 $0.3652
  • 2,500 $0.3387
  • 5,000 $0.3286
$0.3286 / $0.5788 Buy Now
DISTI # 3442009
Farnell PRESETTABLE SYNC BINARY COUNTER, 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape 1
  • 1 $1.0059
  • 10 $0.8176
  • 100 $0.5788
  • 500 $0.4360
  • 1,000 $0.3652
  • 2,500 $0.3387
  • 5,000 $0.3286
$0.3286 / $1.0059 Buy Now

Part Details for 74LVC163PW,118

74LVC163PW,118 CAD Models

74LVC163PW,118 Part Data Attributes

74LVC163PW,118 Nexperia
Buy Now Datasheet
Compare Parts:
74LVC163PW,118 Nexperia 74LVC163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1996-02-01
Samacsys Manufacturer Nexperia
Additional Feature IT ALSO OPERATES AT 2.5, 2.7 AND 3.3 V
Count Direction UP
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 16.7 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 120 MHz

Alternate Parts for 74LVC163PW,118

This table gives cross-reference parts and alternative options found for 74LVC163PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC163PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935210560118 IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter NXP Semiconductors 74LVC163PW,118 vs 935210560118
N74LVC161PWDH-T IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors 74LVC163PW,118 vs N74LVC161PWDH-T
935210560112 IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter NXP Semiconductors 74LVC163PW,118 vs 935210560112
IDT74LVC161APG8 Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc 74LVC163PW,118 vs IDT74LVC161APG8
74LVC163PW-T IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter NXP Semiconductors 74LVC163PW,118 vs 74LVC163PW-T
IDT74LVC161AP Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc 74LVC163PW,118 vs IDT74LVC161AP
74LVC161PW,112 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset TSSOP 16-Pin NXP Semiconductors 74LVC163PW,118 vs 74LVC161PW,112
N74LVC161PWDH IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors 74LVC163PW,118 vs N74LVC161PWDH
N74LVC163PWDH IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors 74LVC163PW,118 vs N74LVC163PWDH
74LVC161PWDH-T IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors 74LVC163PW,118 vs 74LVC161PWDH-T
Part Number Description Manufacturer Compare
935210530118 Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 Nexperia 74LVC163PW,118 vs 935210530118
74LVC161PWDH-T IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter NXP Semiconductors 74LVC163PW,118 vs 74LVC161PWDH-T
935210560112 IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter NXP Semiconductors 74LVC163PW,118 vs 935210560112
74LVC163PW,118 74LVC163 - Presettable synchronous 4-bit binary counter; synchronous reset TSSOP 16-Pin NXP Semiconductors 74LVC163PW,118 vs 74LVC163PW,118
74LVC163PWDH IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter NXP Semiconductors 74LVC163PW,118 vs 74LVC163PWDH
74LVC163PW,112 74LVC163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin Nexperia 74LVC163PW,118 vs 74LVC163PW,112
935210530118 IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter NXP Semiconductors 74LVC163PW,118 vs 935210530118
74LVC163PW IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter NXP Semiconductors 74LVC163PW,118 vs 74LVC163PW
935210530112 Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 Nexperia 74LVC163PW,118 vs 935210530112
IDT74LVC161AP Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc 74LVC163PW,118 vs IDT74LVC161AP

74LVC163PW,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC163PW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC163PW,118 by Nexperia

  • Please alert me when 74LVC163PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC163PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC163PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC163PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC163PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC163PW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: