Part Details for 74LVC1G00QW5-7 by Diodes Incorporated
Overview of 74LVC1G00QW5-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G00QW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3382
|
Newark | Logic Ic, Aec-Q100, Nand Gate, Sot-25 Rohs Compliant: Yes |Diodes Inc. 74LVC1G00QW5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212 |
|
$0.0920 / $0.3940 | Buy Now |
DISTI #
31-74LVC1G00QW5-7CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4387 In Stock |
|
$0.0443 / $0.3700 | Buy Now |
DISTI #
74LVC1G00QW5-7
|
Avnet Americas | NAND Gate Single 2-Input Push-Pull 1.65V to 5.5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G00QW5-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0341 / $0.0403 | Buy Now |
DISTI #
621-74LVC1G00QW5-7
|
Mouser Electronics | Logic Gates Logic LVC 1 Gate SOT25 T&R 3K RoHS: Compliant | 7102 |
|
$0.0440 / $0.3700 | Buy Now |
|
Future Electronics | Logic Gates Logic LVC 1 Gate SOT25 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0451 / $0.0516 | Buy Now |
DISTI #
74LVC1G00QW5-7
|
Avnet Americas | NAND Gate Single 2-Input Push-Pull 1.65V to 5.5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G00QW5-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0341 / $0.0403 | Buy Now |
DISTI #
74LVC1G00QW5-7
|
Avnet Americas | NAND Gate Single 2-Input Push-Pull 1.65V to 5.5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G00QW5-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0341 / $0.0403 | Buy Now |
DISTI #
74LVC1G00QW5-7
|
Avnet Silica | NAND Gate Single 2-Input Push-Pull 1.65V to 5.5V 5-Pin SOT-25 T/R (Alt: 74LVC1G00QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3589181
|
element14 Asia-Pacific | LOGIC IC, AEC-Q100, NAND GATE, SOT-25 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 212 |
|
$0.0576 / $0.3906 | Buy Now |
DISTI #
3589181RL
|
element14 Asia-Pacific | LOGIC IC, AEC-Q100, NAND GATE, SOT-25 RoHS: Compliant Min Qty: 100 Container: Reel | 212 |
|
$0.0576 / $0.1100 | Buy Now |