Part Details for 74LVC1G02FX4-7 by Diodes Incorporated
Overview of 74LVC1G02FX4-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G02FX4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G02FX4-7-ND
|
DigiKey | IC GATE NOR 1CH 2-INP DFN1409-6 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0945 / $0.1144 | Buy Now |
DISTI #
74LVC1G02FX4-7
|
Avnet Americas | LOGIC LVC 1 GATE X2-DFN1409-6 T&R 5K - Tape and Reel (Alt: 74LVC1G02FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0645 / $0.0762 | Buy Now |
DISTI #
621-74LVC1G02FX4-7
|
Mouser Electronics | Logic Gates Single 2 Input POS NOR Gate 1.65 to 5.5 RoHS: Compliant | 0 |
|
$0.1050 / $0.4300 | Order Now |
Part Details for 74LVC1G02FX4-7
74LVC1G02FX4-7 CAD Models
74LVC1G02FX4-7 Part Data Attributes
|
74LVC1G02FX4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G02FX4-7
Diodes Incorporated
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PBGA6, 1.40 X 0.90 MM, 0.40 MM HEIGHT, 0.50 MM PITCH, GREEN, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 1.40 X 0.90 MM, 0.40 MM HEIGHT, 0.50 MM PITCH, GREEN, DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |