Part Details for 74LVC1G06FS3-7 by Diodes Incorporated
Overview of 74LVC1G06FS3-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G06FS3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G06FS3-7-ND
|
DigiKey | IC INVERTER 1CH 1-INP DFN0808-4 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0896 / $0.1085 | Buy Now |
DISTI #
74LVC1G06FS3-7
|
Avnet Americas | LOGIC LVC 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74LVC1G06FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0480 / $0.0567 | Buy Now |
DISTI #
621-74LVC1G06FS3-7
|
Mouser Electronics | Inverters Single Inverter 1.65 to 5.5V 24mA RoHS: Compliant | 0 |
|
$0.0990 / $0.4100 | Order Now |
DISTI #
74LVC1G06FS3-7
|
Avnet Americas | LOGIC LVC 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74LVC1G06FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0480 / $0.0567 | Buy Now |
DISTI #
74LVC1G06FS3-7
|
Avnet Asia | LOGIC LVC 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74LVC1G06FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 1 200uA 4ns5V50pF 1.65V5.5V X2-DFN0808-4 Inverters ROHS | 100 |
|
$0.0764 / $0.0813 | Buy Now |