Logic
74LVC1G07GM,132
Description: 74LVC1G07 - Buffer with open-drain output@en-us SON 6-Pin

Overview of 74LVC1G07GM,132 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Telecommunications Medical Imaging

Price & Stock for 74LVC1G07GM,132 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3102
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G07GM,132 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0920
$0.0920 Buy Now
DISTI # 1727-74LVC1G07GM,132CT-ND
DigiKey IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9432
In Stock
  • 1 $0.2700
  • 10 $0.1760
  • 25 $0.1532
  • 100 $0.1285
  • 250 $0.1166
  • 500 $0.1095
  • 1,000 $0.1036
  • 2,500 $0.0974
  • 5,000 $0.0750
  • 10,000 $0.0724
  • 15,000 $0.0712
  • 25,000 $0.0697
  • 35,000 $0.0689
  • 50,000 $0.0681
  • 125,000 $0.0664
$0.0664 / $0.2700 Buy Now
DISTI # 74LVC1G07GM,132
Avnet Americas Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G07GM,132) RoHS: Compliant Min Qty: 5606 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 160000 Partner Stock
  • 5,606 $0.0616
  • 5,700 $0.0602
  • 12,000 $0.0584
  • 29,000 $0.0571
  • 57,000 $0.0558
$0.0558 / $0.0616 Buy Now
DISTI # 74LVC1G07GM,132
Avnet Americas Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G07GM,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel 0
  • 15,000 $0.0677
  • 25,000 $0.0659
  • 40,000 $0.0640
  • 75,000 $0.0622
  • 150,000 $0.0604
  • 750,000 $0.0586
  • 1,500,000 $0.0568
$0.0568 / $0.0677 Buy Now
DISTI # 771-LVC1G07GM132
Mouser Electronics Buffers & Line Drivers 74LVC1G07GM/SOT886/XSON6 RoHS: Compliant 0
  • 5,000 $0.0620
  • 100,000 $0.0610
$0.0610 / $0.0620 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 10,000 $0.0610
$0.0610 Buy Now
Rochester Electronics 74LVC1G07 - Buffer with open-drain output RoHS: Compliant Status: Active Min Qty: 1 160000
  • 1 $0.0650
  • 25 $0.0637
  • 100 $0.0611
  • 500 $0.0585
  • 1,000 $0.0553
$0.0553 / $0.0650 Buy Now
DISTI # 74LVC1G07GM,132
Avnet Silica Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R (Alt: 74LVC1G07GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LVC1G07GM,132 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G07GM,132 by Nexperia

74LVC1G07GM,132
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
8.4 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC1G07GM,132
    Nexperia
    74LVC1G07 - Buffer with open-drain output@en-us SON 6-Pin
    VS

Alternate Parts for 74LVC1G07GM,132

This table gives cross-reference parts and alternative options found for 74LVC1G07GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G07GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G07GM,115 74LVC1G07 - Buffer with open-drain output@en-us SON 6-Pin Nexperia 74LVC1G07GM,132 vs 74LVC1G07GM,115
74LVC1G07FZ4-7 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, DFN-6 Diodes Incorporated 74LVC1G07GM,132 vs 74LVC1G07FZ4-7
Part Number Description Manufacturer Compare
74LVC1G07GM,115 74LVC1G07 - Buffer with open-drain output@en-us SON 6-Pin Nexperia 74LVC1G07GM,132 vs 74LVC1G07GM,115
74LVC1G07FZ4-7 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, DFN-6 Diodes Incorporated 74LVC1G07GM,132 vs 74LVC1G07FZ4-7
74LVCE1G07FZ4-7 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 Diodes Incorporated 74LVC1G07GM,132 vs 74LVCE1G07FZ4-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G07GM,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G07GM,132 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G07GM,132 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G07GM,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G07GM,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G07GM,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G07GM,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G07GM,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G07GM,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: