Part Details for 74LVC1G07GW,118 by NXP Semiconductors
Overview of 74LVC1G07GW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Telecommunications
Medical Imaging
Part Details for 74LVC1G07GW,118
74LVC1G07GW,118 CAD Models
74LVC1G07GW,118 Part Data Attributes
|
74LVC1G07GW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G07GW,118
NXP Semiconductors
74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8.4 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G07GW,118
This table gives cross-reference parts and alternative options found for 74LVC1G07GW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G07GW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07DCKTE4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G07GW,118 vs SN74LVC1G07DCKTE4 |
74LVC1G07GW-Q100/H | 74LVC1G07-Q100 - Buffer with open-drain output TSSOP 5-Pin | Nexperia | 74LVC1G07GW,118 vs 74LVC1G07GW-Q100/H |
SN74LVC1G07DCKR | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G07GW,118 vs SN74LVC1G07DCKR |
SN74LVC1G07QDCKTQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | 74LVC1G07GW,118 vs SN74LVC1G07QDCKTQ1 |
SN74LVC1G07DCK | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 74LVC1G07GW,118 vs SN74LVC1G07DCK |
74LVC1G07GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LVC1G07GW,118 vs 74LVC1G07GW |
74LVC1G07GW,125 | 74LVC1G07 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74LVC1G07GW,118 vs 74LVC1G07GW,125 |
935266681125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LVC1G07GW,118 vs 935266681125 |
74LVC1G07GW-Q100H | 74LVC1G07-Q100 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | 74LVC1G07GW,118 vs 74LVC1G07GW-Q100H |
74LVC1G07GW,115 | 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | 74LVC1G07GW,118 vs 74LVC1G07GW,115 |