Part Details for 74LVC1G08GF/S500,1 by Nexperia
Overview of 74LVC1G08GF/S500,1 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 74LVC1G08GF/S500,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G08GF/S500,1-1727-ND
|
DigiKey | IC AND SNGL 2-INP Min Qty: 720 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
245000 In Stock |
|
$0.4200 | Buy Now |
DISTI #
74LVC1G08GF/S500,1
|
Avnet Americas | AND 1-Element 2-IN CMOS/TTL 6-Pin XSON - Tape and Reel (Alt: 74LVC1G08GF/S500,1) RoHS: Compliant Min Qty: 867 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 245000 Partner Stock |
|
$0.3636 / $0.4329 | Buy Now |
|
Rochester Electronics | 74LVC1G08GF - Single 2-input AND gate RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 40000 |
|
$0.3578 / $0.4209 | Buy Now |