Part Details for 74LVC1G08GS,132 by NXP Semiconductors
Overview of 74LVC1G08GS,132 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G08GS,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G08GS,132-954-ND
|
DigiKey | IC GATE AND Min Qty: 4572 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53258 In Stock |
|
$0.0700 | Buy Now |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO6 | 100 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO6 | 42 |
|
$0.1440 / $0.1920 | Buy Now |
|
Rochester Electronics | 74LVC1G08GS - AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, XSON-6 RoHS: Compliant Status: Active Min Qty: 1 | 53258 |
|
$0.0563 / $0.0662 | Buy Now |
Part Details for 74LVC1G08GS,132
74LVC1G08GS,132 CAD Models
74LVC1G08GS,132 Part Data Attributes
|
74LVC1G08GS,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G08GS,132
NXP Semiconductors
74LVC1G08 - Single 2-input AND gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |