Logic
74LVC1G08GV-Q100,1
Description: 74LVC1G08-Q100 - Single 2-input AND gate@en-us TSOP 5-Pin

Overview of 74LVC1G08GV-Q100,1 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

Price & Stock for 74LVC1G08GV-Q100,1 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3115
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G08GV-Q100,1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0650
$0.0650 Buy Now
DISTI # 1727-74LVC1G08GV-Q100,1CT-ND
DigiKey IC GATE AND 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2950
In Stock
  • 1 $0.1400
  • 10 $0.0930
  • 25 $0.0800
  • 100 $0.0663
  • 250 $0.0596
  • 500 $0.0556
  • 1,000 $0.0523
  • 3,000 $0.0483
  • 6,000 $0.0463
  • 9,000 $0.0453
  • 15,000 $0.0442
  • 21,000 $0.0435
  • 30,000 $0.0429
  • 75,000 $0.0415
  • 150,000 $0.0407
$0.0407 / $0.1400 Buy Now
DISTI # 74LVC1G08GV-Q100,1
Avnet Americas AND Gate 1-Element 2-Input 5-Pin SC-74A T/R - Bulk (Alt: 74LVC1G08GV-Q100,1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 2175 Partner Stock
RFQ
DISTI # 74LVC1G08GV-Q100,1
Avnet Americas AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G08GV-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel 2175 Factory Stock
  • 21,000 $0.0413
  • 27,000 $0.0401
  • 48,000 $0.0391
  • 105,000 $0.0379
  • 210,000 $0.0369
  • 1,050,000 $0.0357
  • 2,100,000 $0.0347
$0.0347 / $0.0413 Buy Now
DISTI # 771-74LVC1G08GVQ1001
Mouser Electronics Logic Gates 74LVC1G08GV-Q100/SOT753/SO5 RoHS: Compliant 12855
  • 1 $0.3000
  • 10 $0.1540
  • 100 $0.0860
  • 1,000 $0.0680
  • 3,000 $0.0530
  • 24,000 $0.0470
  • 45,000 $0.0430
  • 99,000 $0.0380
$0.0380 / $0.3000 Buy Now
Future Electronics AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSOP RoHS: Not Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 12,000 $0.0372
$0.0372 Buy Now
Rochester Electronics 74LVC1G08 - Single 2-input AND gate RoHS: Compliant Status: Active Min Qty: 1 2175
  • 1 $0.0398
  • 25 $0.0390
  • 100 $0.0374
  • 500 $0.0358
  • 1,000 $0.0338
$0.0338 / $0.0398 Buy Now
DISTI # 74LVC1G08GV-Q100,1
Avnet Asia AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74LVC1G08GV-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 21,000 $0.0621
  • 42,000 $0.0613
  • 63,000 $0.0605
  • 105,000 $0.0597
  • 210,000 $0.0583
  • 525,000 $0.0569
  • 1,050,000 $0.0555
$0.0555 / $0.0621 Buy Now
DISTI # 74LVC1G08GV-Q100,1
Avnet Silica AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74LVC1G08GV-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # C1S548200904459
Chip1Stop Gates, Inverter RoHS: Compliant 12000
  • 3,000 $0.0497
$0.0497 Buy Now
DISTI # 74LVC1G08GV-Q100,1
EBV Elektronik AND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74LVC1G08GV-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74LVC1G08GV-Q100,1 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G08GV-Q100,1 by Nexperia

74LVC1G08GV-Q100,1
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
PLASTIC, SOT-753, SC-74A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74LVC1G08GV-Q100,1
    Nexperia
    74LVC1G08-Q100 - Single 2-input AND gate@en-us TSOP 5-Pin
    VS

Alternate Parts for 74LVC1G08GV-Q100,1

This table gives cross-reference parts and alternative options found for 74LVC1G08GV-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G08GV-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G08GV-Q100,1 74LVC1G08-Q100 - Single 2-input AND gate TSOP 5-Pin NXP Semiconductors 74LVC1G08GV-Q100,1 vs 74LVC1G08GV-Q100,1

Related Parts for 74LVC1G08GV-Q100,1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G08GV-Q100,1 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G08GV-Q100,1 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G08GV-Q100,1 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G08GV-Q100,1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G08GV-Q100,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G08GV-Q100,1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G08GV-Q100,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G08GV-Q100,1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G08GV-Q100,1 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: