-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G123-Q100 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G123DC-Q100H by Nexperia is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2515
|
Newark | Monostable Multivibrator, -40 To 125Degc, Logic Family/Base Number:74Lvc1G123, Multivibrator Type:Retriggerable Monostable, Output Current:-, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Ic Case/Package:Vssop Rohs Compliant: Yes |Nexperia 74LVC1G123DC-Q100H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 322 |
|
$0.2910 / $0.6140 | Buy Now |
DISTI #
74LVC1G123DC-Q100H
|
Avnet Americas | Monostable Multivibrator Single 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC1G123DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2541 / $0.2739 | Buy Now |
DISTI #
74LVC1G123DC-Q100H
|
Avnet Americas | Monostable Multivibrator Single 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC1G123DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2541 / $0.2709 | Buy Now |
|
Bristol Electronics | 2572 |
|
RFQ | ||
DISTI #
74LVC1G123DC-Q100H
|
Avnet Asia | Monostable Multivibrator Single 8-Pin VSSOP T/R (Alt: 74LVC1G123DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3182 / $0.3559 | Buy Now |
DISTI #
74LVC1G123DC-Q100H
|
Avnet Silica | Monostable Multivibrator Single 8-Pin VSSOP T/R (Alt: 74LVC1G123DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G123DC-Q100H
|
EBV Elektronik | Monostable Multivibrator Single 8-Pin VSSOP T/R (Alt: 74LVC1G123DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
LCSC | 12ns Schmitt Trigger 1.65V5.5V VSSOP-8 Monostable Multivibrators ROHS | 626 |
|
$0.2529 / $0.4476 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.2933 / $0.3143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G123DC-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G123DC-Q100H
Nexperia
74LVC1G123-Q100 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SEATED HGT NOMINAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.65 mA | |
Propagation Delay (tpd) | 20.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G123DC-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G123DC-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935302106125 | Nexperia | Check for Price | Monostable Multivibrator, LVC/LCX/Z Series, 2-Func, CMOS, PDSO8 | 74LVC1G123DC-Q100H vs 935302106125 |