-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G126 - Bus buffer/line driver; 3-state@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2517
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G126GM,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3830 |
|
$0.1180 / $0.4680 | Buy Now |
DISTI #
1727-6965-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6203 In Stock |
|
$0.0640 / $0.4100 | Buy Now |
DISTI #
74LVC1G126GM,115
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G126GM,115) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
771-LVC1G126GM115
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G126GM/SOT886/XSON6 RoHS: Compliant | 5255 |
|
$0.0620 / $0.4100 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Surface Mount 3-State Single Bus Buffer/Line Driver - XSON-6 RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0610 | Buy Now |
|
Rochester Electronics | 74LVC1G126 - Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 910 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
74LVC1G126GM.115
|
TME | IC: digital, 3-state,buffer,line driver, Ch: 1, IN: 2, CMOS,TTL, SMD Min Qty: 1 | 0 |
|
$0.0940 / $0.1840 | RFQ |
DISTI #
74LVC1G126GM,115
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R (Alt: 74LVC1G126GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1166 / $0.1304 | Buy Now |
DISTI #
74LVC1G126GM,115
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R (Alt: 74LVC1G126GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G126GM,115
|
EBV Elektronik | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R (Alt: 74LVC1G126GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G126GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G126GM,115
Nexperia
74LVC1G126 - Bus buffer/line driver; 3-state@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G126GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G126GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ374P6X | TinyLogic UHS D-Type Flip-Flop with 3-STATE Output, 3000-REEL | onsemi | 74LVC1G126GM,115 vs NC7SZ374P6X |
74LVC1G125GM,115 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1G126GM,115 vs 74LVC1G125GM,115 |
74LVC1G126DRYRG4 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | 74LVC1G126GM,115 vs 74LVC1G126DRYRG4 |
74LVC1G126GM,132 | 74LVC1G126 - Bus buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1G126GM,115 vs 74LVC1G126GM,132 |
74LVC1G126FZ4-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | 74LVC1G126GM,115 vs 74LVC1G126FZ4-7 |