Logic
74LVC1G126GW-G
Description: IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver

Overview of 74LVC1G126GW-G by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 74LVC1G126GW-G by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 2112
  • 1 $1.1740
  • 342 $0.4696
  • 1,705 $0.4109
$0.4109 / $1.1740 Buy Now

CAD Models for 74LVC1G126GW-G by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC1G126GW-G by NXP Semiconductors

74LVC1G126GW-G
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOT
Package Description
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74LVC1G126GW-G
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVC1G126GW-G

This table gives cross-reference parts and alternative options found for 74LVC1G126GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G126GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935268721125 Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74LVC1G126GW-G vs 935268721125
74LVC1G126GW Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74LVC1G126GW-G vs 74LVC1G126GW
SN74LVC1G126DCKJ LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G126GW-G vs SN74LVC1G126DCKJ
74LVC1G126DCKTE4 LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G126GW-G vs 74LVC1G126DCKTE4
74LVC1G126GW,165 74LVC1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 74LVC1G126GW-G vs 74LVC1G126GW,165
74LVC1G126DCKRG4 Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G126GW-G vs 74LVC1G126DCKRG4
74LVC1G126GW,165 74LVC1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74LVC1G126GW-G vs 74LVC1G126GW,165
SN74LVC1G126DCK LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 Texas Instruments 74LVC1G126GW-G vs SN74LVC1G126DCK
74LVC1G126DCKRE4 Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G126GW-G vs 74LVC1G126DCKRE4
935299659125 Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74LVC1G126GW-G vs 935299659125
Part Number Description Manufacturer Compare
SN74LVC1G126DBVT Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G126GW-G vs SN74LVC1G126DBVT
935268721125 Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74LVC1G126GW-G vs 935268721125
74LVC1G126DBVTG4 Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74LVC1G126GW-G vs 74LVC1G126DBVTG4
74LVC1G126GW,165 74LVC1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin NXP Semiconductors 74LVC1G126GW-G vs 74LVC1G126GW,165
74LVC1G126W5-7 Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-25, 5 PIN Diodes Incorporated 74LVC1G126GW-G vs 74LVC1G126W5-7
SN74LVC1G126DCKJ LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G126GW-G vs SN74LVC1G126DCKJ
74LVC1G126DCKRE4 Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G126GW-G vs 74LVC1G126DCKRE4
935299659125 Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74LVC1G126GW-G vs 935299659125
74LVC1G126GV Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 74LVC1G126GW-G vs 74LVC1G126GV
74LVC1G126DCKRG4 Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments 74LVC1G126GW-G vs 74LVC1G126DCKRG4

Related Parts for 74LVC1G126GW-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G126GW-G by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G126GW-G by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC1G126GW-G would you like to use for your alert(s)?
  • Please alert me when 74LVC1G126GW-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G126GW-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G126GW-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G126GW-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G126GW-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G126GW-G by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: