-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3157
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G175GS,132 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 | Buy Now |
DISTI #
1727-74LVC1G175GS,132CT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1247 / $0.3700 | Buy Now |
DISTI #
74LVC1G175GS,132
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON - Tape and Reel (Alt: 74LVC1G175GS,132) RoHS: Compliant Min Qty: 3613 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.0872 / $0.1038 | Buy Now |
DISTI #
74LVC1G175GS,132
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON - Tape and Reel (Alt: 74LVC1G175GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0881 / $0.1048 | Buy Now |
DISTI #
771-74LVC1G175GS132
|
Mouser Electronics | Flip Flops 74LVC1G175GS/SOT1202/X2SON6 RoHS: Compliant | 4046 |
|
$0.0960 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0945 | Buy Now |
|
Rochester Electronics | 74LVC1G175GS D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, X2SON6 RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.0858 / $0.1009 | Buy Now |
DISTI #
74LVC1G175GS,132
|
Avnet Silica | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON (Alt: 74LVC1G175GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G175GS,132
|
EBV Elektronik | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON (Alt: 74LVC1G175GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G175GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G175GS,132
Nexperia
74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 200 MHz |