-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G175-Q100 - Single D-type flip-flop with reset; positive-edge trigger@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G175GV-Q100H-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6TSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.0695 / $0.0962 | Buy Now |
DISTI #
74LVC1G175GV-Q100H
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G175GV-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0626 | Buy Now |
DISTI #
771-4LVC1G175GVQ100H
|
Mouser Electronics | Flip Flops 74LVC1G175GV-Q100/SOT457/SC-74 RoHS: Compliant | 80934 |
|
$0.0660 / $0.4400 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA Single D-Type Flip-Flop Positive-Edge Trigger - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0629 / $0.0710 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA Single D-Type Flip-Flop Positive-Edge Trigger - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0648 / $0.0731 | Buy Now |
DISTI #
74LVC1G175GV-Q100H
|
TTI | Flip Flops 74LVC1G175GV-Q100/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
74LVC1G175GV-Q100H
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G175GV-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0626 | Buy Now |
DISTI #
74LVC1G175GV-Q100H
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G175GV-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0626 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 135966 |
|
RFQ | |
DISTI #
74LVC1G175GV-Q100H
|
Avnet Asia | Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSOP T/R (Alt: 74LVC1G175GV-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 60000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G175GV-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G175GV-Q100H
Nexperia
74LVC1G175-Q100 - Single D-type flip-flop with reset; positive-edge trigger@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.5 mm | |
fmax-Min | 200 MHz |