-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G17 - Single Schmitt trigger buffer@en-us SON 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3152
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G17GX,125 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1120 | Buy Now |
DISTI #
1727-8422-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75028 In Stock |
|
$0.0724 / $0.4700 | Buy Now |
DISTI #
74LVC1G17GX,125
|
Avnet Americas | PHA74LVC1G17GX,125 SINGLE SCHMITT TRIGGE - Tape and Reel (Alt: 74LVC1G17GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0619 | Buy Now |
DISTI #
771-74LVC1G17GX125
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G17GX/SOT1226/X2SON5 RoHS: Compliant | 10011 |
|
$0.0660 / $0.4200 | Buy Now |
|
Future Electronics | Single Schmitt trigger buffer RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0565 | Buy Now |
|
Bristol Electronics | 3326 |
|
RFQ | ||
|
Quest Components | 2660 |
|
$0.1029 / $0.3430 | Buy Now | |
|
Rochester Electronics | 74LVC1G17GX - Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, X2SON-5 RoHS: Compliant Status: Active Min Qty: 1 | 24540 |
|
$0.0513 / $0.0604 | Buy Now |
DISTI #
74LVC1G17GX,125
|
Avnet Asia | PHA74LVC1G17GX,125 SINGLE SCHMITT TRIGGE (Alt: 74LVC1G17GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2022 / $0.2262 | Buy Now |
DISTI #
74LVC1G17GX,125
|
Avnet Silica | (Alt: 74LVC1G17GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G17GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G17GX,125
Nexperia
74LVC1G17 - Single Schmitt trigger buffer@en-us SON 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G17GX,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G17GX,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935298379125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74LVC1G17GX,125 vs 935298379125 |