-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G332 - Single 3-input OR gate@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2069-1-ND
|
DigiKey | IC GATE OR 1CH 3-INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
971 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
74LVC1G332GV,125
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G332GV,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0605 | Buy Now |
DISTI #
771-LVC1G332GV125
|
Mouser Electronics | Logic Gates 74LVC1G332GV/SOT457/SC-74 RoHS: Compliant | 6744 |
|
$0.0560 / $0.3400 | Buy Now |
|
Future Electronics | single 3-input OR gate RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0553 | Buy Now |
|
Rochester Electronics | 74LVC1G332GV - OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 204914 |
|
$0.0502 / $0.0591 | Buy Now |
DISTI #
74LVC1G332GV,125
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G332GV,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0605 | Buy Now |
DISTI #
74LVC1G332GV.125
|
TME | IC: digital, OR, Ch: 1, IN: 3, CMOS,TTL, SMD, SC74, Mini Logic, LVC Min Qty: 1 | 1905 |
|
$0.0880 / $0.2750 | Buy Now |
DISTI #
74LVC1G332GV,125
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G332GV,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0605 | Buy Now |
DISTI #
74LVC1G332GV,125
|
Avnet Silica | OR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R (Alt: 74LVC1G332GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
74LVC1G332GV,125
|
EBV Elektronik | OR Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R (Alt: 74LVC1G332GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G332GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G332GV,125
Nexperia
74LVC1G332 - Single 3-input OR gate@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT457, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G332GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G332GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G332GV | OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | 74LVC1G332GV,125 vs 74LVC1G332GV |