-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74LVC1G386DCKRG4
|
Mouser Electronics | Logic Gates Single 3 Input Pos- XOR Gate RoHS: Compliant | 1766 |
|
$0.1080 / $0.5000 | Buy Now |
|
Quest Components | 1008 |
|
$0.2499 / $0.8330 | Buy Now | |
|
Rochester Electronics | SN74LVC1G386 Single 3-Input Positive-XOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 5990 |
|
$0.1041 / $0.1225 | Buy Now |
|
Ameya Holding Limited | IC GATE XOR 1CH 3-INP SC-70-6 | 158720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G386DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LVC1G386DCKRG4
Texas Instruments
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G386DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G386DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ386P6X | TinyLogic UHS 3-Input Exclusive-OR Gate, 3000-REEL | onsemi | 74LVC1G386DCKRG4 vs NC7SZ386P6X |
74LVC1G386DCKRE4 | LVC/LCX/Z SERIES, 3-INPUT XOR GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | 74LVC1G386DCKRG4 vs 74LVC1G386DCKRE4 |
SN74LVC1G386DCKR | Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125 | Texas Instruments | 74LVC1G386DCKRG4 vs SN74LVC1G386DCKR |
NC7SZ386P6X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G386DCKRG4 vs NC7SZ386P6X_NL |
74LVC1G386GW,125 | 74LVC1G386 - 3-input EXCLUSIVE-OR gate TSSOP 6-Pin | NXP Semiconductors | 74LVC1G386DCKRG4 vs 74LVC1G386GW,125 |
NC7SZ386P6X | XOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC1G386DCKRG4 vs NC7SZ386P6X |
74LVC1G386GW | IC LVC/LCX/Z SERIES, 3-INPUT XOR GATE, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN, Gate | NXP Semiconductors | 74LVC1G386DCKRG4 vs 74LVC1G386GW |
74LVC1G386GW,125 | 74LVC1G386 - 3-input EXCLUSIVE-OR gate@en-us | Nexperia | 74LVC1G386DCKRG4 vs 74LVC1G386GW,125 |
74LVC1G386GW | XOR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | 74LVC1G386DCKRG4 vs 74LVC1G386GW |