There are no models available for this part yet.
Overview of 74LVC1G57FW4-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74LVC1G57FW4-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74LVC1G57FW4-7CT-ND
|
DigiKey | IC CONFIG MULTI-FUNC GATE Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13196 In Stock |
|
$0.0730 / $0.5000 | Buy Now | |
DISTI #
74LVC1G57FW4-7
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC1G57FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0519 | Buy Now | |
DISTI #
621-74LVC1G57FW4-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function RoHS: Compliant | 2470 |
|
$0.0730 / $0.4100 | Buy Now | |
DISTI #
74LVC1G57FW4-7
|
TME | IC: digital, buffer,inverter, Ch: 1, IN: 3, CMOS, SMD, X2-DFN1010-6 Min Qty: 5 | 0 |
|
$0.0810 / $0.1710 | RFQ | |
DISTI #
74LVC1G57FW4-7
|
Avnet Silica | Multi Function Gate 1-Element 2-IN CMOS 6-Pin DFN T/R (Alt: 74LVC1G57FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for 74LVC1G57FW4-7 by Diodes Incorporated
Part Data Attributes for 74LVC1G57FW4-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
DFN
|
Package Description
|
VSON, SOLCC6,.04,14
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
LOGIC CIRCUIT
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,14
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
7.9 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Seated Height-Max
|
0.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.35 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|