-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G57 - Low-power configurable multiple function gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3228
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G57GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 | Buy Now |
DISTI #
1727-74LVC1G57GS,132CT-ND
|
DigiKey | IC GATE MULTI FUNCTION 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1039 / $0.4700 | Buy Now |
DISTI #
74LVC1G57GS,132
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74LVC1G57GS,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 / $0.0648 | Buy Now |
DISTI #
771-74LVC1G57GS132
|
Mouser Electronics | Logic Gates 74LVC1G57GS/SOT1202/X2SON6 RoHS: Compliant | 4254 |
|
$0.0800 / $0.4500 | Buy Now |
|
Future Electronics | 74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0686 / $0.0767 | Buy Now |
|
Rochester Electronics | 74LVC1G57 - Logic Circuit, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 13050 |
|
$0.0538 / $0.0633 | Buy Now |
DISTI #
74LVC1G57GS,132
|
Avnet Asia | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74LVC1G57GS,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2625 / $0.2935 | Buy Now |
DISTI #
74LVC1G57GS,132
|
Avnet Silica | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74LVC1G57GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G57GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G57GS,132
Nexperia
74LVC1G57 - Low-power configurable multiple function gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |