Part Details for 74LVC1G57GW by Nexperia
Results Overview of 74LVC1G57GW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G57GW Information
74LVC1G57GW by Nexperia is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74LVC1G57GW
74LVC1G57GW CAD Models
74LVC1G57GW Part Data Attributes
|
74LVC1G57GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G57GW
Nexperia
Logic Circuit, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G57GW
This table gives cross-reference parts and alternative options found for 74LVC1G57GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G57GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G57GW,125 | NXP Semiconductors | Check for Price | 74LVC1G57 - Low-power configurable multiple function gate TSSOP 6-Pin | 74LVC1G57GW vs 74LVC1G57GW,125 |
74LVC1G58GW | Nexperia | Check for Price | Logic Circuit, CMOS, PDSO6 | 74LVC1G57GW vs 74LVC1G58GW |
74LVC1G58GW,125 | Nexperia | $0.1417 | 74LVC1G58 - Low-power configurable multiple function gate@en-us | 74LVC1G57GW vs 74LVC1G58GW,125 |
74LVC1G97GW | NXP Semiconductors | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | 74LVC1G57GW vs 74LVC1G97GW |
NL7SZ97DFT2G | onsemi | $0.0997 | Flexible Choice Logic (9 Configurable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | 74LVC1G57GW vs NL7SZ97DFT2G |
NL7SZ58DFT2G | onsemi | Check for Price | Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | 74LVC1G57GW vs NL7SZ58DFT2G |
SN74LVC1G57DCKRE4 | Texas Instruments | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | 74LVC1G57GW vs SN74LVC1G57DCKRE4 |