-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Circuit, CMOS, PDSO6, ROHS COMPLIANT, SOT-26, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3924
|
Newark | Logic, Pos Multi Func, 3 Ip, Sot26, Logic Family/Base Number:-, Logic Type:Configurable Multiple Function, Output Current:32Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-26, No. Of Rohs Compliant: Yes |Diodes Inc. 74LVC1G57W6-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11047 |
|
$0.0810 / $0.3920 | Buy Now |
DISTI #
74LVC1G57W6-7
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R - Tape and Reel (Alt: 74LVC1G57W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0282 / $0.0299 | Buy Now |
DISTI #
74LVC1G57W6-7
|
TME | IC: digital, buffer,inverter, Ch: 1, IN: 3, CMOS, SMD, 1.65÷5.5VDC Min Qty: 1 | 0 |
|
$0.0390 / $0.1860 | RFQ |
DISTI #
74LVC1G57W6-7
|
Avnet Asia | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R (Alt: 74LVC1G57W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0321 / $0.0359 | Buy Now |
DISTI #
74LVC1G57W6-7
|
Avnet Silica | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R (Alt: 74LVC1G57W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1.65V~5.5V 1 ConfigurableMultipleFunction SOT-26 Logic Gates ROHS | 1633 |
|
$0.0398 / $0.0732 | Buy Now |
|
LCSC | 1.65V5.5V 1 ConfigurableMultipleFunction SOT-26 Logic Gates ROHS | 1633 |
|
$0.0415 / $0.0762 | Buy Now |
|
New Advantage Corporation | 74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate - SOT-26 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G57W6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G57W6-7
Diodes Incorporated
Logic Circuit, CMOS, PDSO6, ROHS COMPLIANT, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.85 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |