-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G58-Q100 - Low-power configurable multiple function gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2533
|
Newark | Multiple Function Gate, 3 I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G58GW-Q100H Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8500 |
|
$0.1060 / $0.4990 | Buy Now |
DISTI #
74LVC1G58GW-Q100H-ND
|
DigiKey | IC CONFIG MULTIPLE FUNCT 6TSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0962 / $0.1240 | Buy Now |
DISTI #
74LVC1G58GW-Q100H
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G58GW-Q100H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
771-74LVC1G58GWQ100H
|
Mouser Electronics | Logic Gates 74LVC1G58GW-Q100/SOT363/SC-88 RoHS: Compliant | 8249 |
|
$0.0860 / $0.4800 | Buy Now |
|
Future Electronics | 74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0639 / $0.0721 | Buy Now |
DISTI #
74LVC1G58GW-Q100H
|
TTI | Logic Gates 74LVC1G58GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
74LVC1G58GW-Q100H
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G58GW-Q100H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
74LVC1G58GW-Q100H
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G58GW-Q100H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
74LVC1G58GW-Q100H
|
Avnet Silica | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R (Alt: 74LVC1G58GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
74LVC1G58GW-Q100H
|
EBV Elektronik | Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSSOP T/R (Alt: 74LVC1G58GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G58GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G58GW-Q100H
Nexperia
74LVC1G58-Q100 - Low-power configurable multiple function gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |