-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1G74GF,115-1727-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8XSON Min Qty: 1612 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
74LVC1G74GF,115
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G74GF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000 |
|
RFQ | |
|
Rochester Electronics | 74LVC1G74GF - D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, SON-8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.1598 / $0.1880 | Buy Now |
DISTI #
74LVC1G74GF,115
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G74GF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | XSON-8(1x1.4) Flip Flops ROHS | 4825 |
|
$0.1624 / $0.2837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G74GF,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G74GF,115
Nexperia
74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1.35 X 1 MM, 0.50 MM HEIGHT, MO-252, SOT-1089, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1089 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.4 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 200 MHz |