-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3258
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G86GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
1727-74LVC1G86GS,132CT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4256 In Stock |
|
$0.0699 / $0.4100 | Buy Now |
DISTI #
74LVC1G86GS,132
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74LVC1G86GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0746 | Buy Now |
DISTI #
771-74LVC1G86GS132
|
Mouser Electronics | Logic Gates 74LVC1G86GS/SOT1202/X2SON6 RoHS: Compliant | 0 |
|
$0.0690 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0682 | Buy Now |
|
Rochester Electronics | 74LVC1G86 - 2-input EXCLUSIVE-OR gate RoHS: Compliant Status: Active Min Qty: 1 | 104900 |
|
$0.0619 / $0.0728 | Buy Now |
DISTI #
74LVC1G86GS,132
|
Avnet Asia | XOR Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74LVC1G86GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1943 / $0.2174 | Buy Now |
DISTI #
74LVC1G86GS,132
|
Avnet Silica | XOR Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74LVC1G86GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G86GS,132
|
EBV Elektronik | XOR Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74LVC1G86GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G86GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G86GS,132
Nexperia
74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |