Part Details for 74LVC1GU04GX,125 by NXP Semiconductors
Overview of 74LVC1GU04GX,125 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74LVC1GU04GX,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1GU04GX,125-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5X2SON Min Qty: 5423 Container: Bulk MARKETPLACE PRODUCT |
187200 In Stock |
|
$0.0600 | Buy Now |
DISTI #
74LVC1GU04GX,125
|
Avnet Americas | 74LVC1GU04GX/X2SON5/REELR// - Tape and Reel (Alt: 74LVC1GU04GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
|
Rochester Electronics | 74LVC1GU04 - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 187200 |
|
$0.0475 / $0.0559 | Buy Now |
DISTI #
74LVC1GU04GX,125
|
Avnet Americas | 74LVC1GU04GX/X2SON5/REELR// - Tape and Reel (Alt: 74LVC1GU04GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
Part Details for 74LVC1GU04GX,125
74LVC1GU04GX,125 CAD Models
74LVC1GU04GX,125 Part Data Attributes:
|
74LVC1GU04GX,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1GU04GX,125
NXP Semiconductors
74LVC1GU04 - Unbuffered inverter SON 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 HEIGHT, SOT-1226, SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | LCC5(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |