Part Details for 74LVC1GX04DBVRE4 by Texas Instruments
Overview of 74LVC1GX04DBVRE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC1GX04DBVRE4
74LVC1GX04DBVRE4 CAD Models
74LVC1GX04DBVRE4 Part Data Attributes
|
74LVC1GX04DBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LVC1GX04DBVRE4
Texas Instruments
LVC/LCX/Z SERIES, 1-INPUT INV/NINV GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER/BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for 74LVC1GX04DBVRE4
This table gives cross-reference parts and alternative options found for 74LVC1GX04DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1GX04DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1GX04DBVTE4 | LVC/LCX/Z SERIES, 1-INPUT INV/NINV GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | 74LVC1GX04DBVRE4 vs 74LVC1GX04DBVTE4 |
SN74LVC1GX04DBVT | Single 1.65-V to 5.5-V inverter 6-SOT-23 -40 to 125 | Texas Instruments | 74LVC1GX04DBVRE4 vs SN74LVC1GX04DBVT |
74LVC1GX04DBVRG4 | LVC/LCX/Z SERIES, 1-INPUT INV/NINV GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | 74LVC1GX04DBVRE4 vs 74LVC1GX04DBVRG4 |
74LVC1GX04DBVTG4 | Crystal Oscillator Driver 6-SOT-23 -40 to 125 | Texas Instruments | 74LVC1GX04DBVRE4 vs 74LVC1GX04DBVTG4 |
SN74LVC1GX04DBVR | Single 1.65-V to 5.5-V inverter 6-SOT-23 -40 to 125 | Texas Instruments | 74LVC1GX04DBVRE4 vs SN74LVC1GX04DBVR |