Part Details for 74LVC1GX04GV,125 by Nexperia
Overview of 74LVC1GX04GV,125 by Nexperia
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1GX04GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2982
|
Newark | Logic, Crystal Oscillator Driver, Sc74-6, Logic Type:Crystal Oscillator Driver, Logic Case Style:Sc-74, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nexperia 74LVC1GX04GV,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3271 |
|
$0.2600 / $0.6140 | Buy Now |
DISTI #
1727-74LVC1GX04GV,125CT-ND
|
DigiKey | IC X-TAL DRIVER 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$0.1898 / $0.7000 | Buy Now |
DISTI #
771-LVC1GX04GV125
|
Mouser Electronics | Buffers & Line Drivers 74LVC1GX04GV/SOT457/SC-74 RoHS: Compliant | 2540 |
|
$0.1890 / $0.5900 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1670 / $0.1780 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Rochester Electronics | 74LVC1GX04 - Clock Generator, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 81898 |
|
$0.1677 / $0.1973 | Buy Now |
DISTI #
74LVC1GX04GV.125
|
TME | IC: digital, quartz oscillator driver, combination, CMOS,TTL, SMD Min Qty: 5 | 582 |
|
$0.1960 / $0.2840 | Buy Now |
DISTI #
74LVC1GX04GV,125
|
Avnet Asia | Crystal Oscillator Driver 6-Pin TSOP T/R (Alt: 74LVC1GX04GV,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2532 / $0.2832 | Buy Now |
DISTI #
74LVC1GX04GV,125
|
Avnet Silica | Crystal Oscillator Driver 6-Pin TSOP T/R (Alt: 74LVC1GX04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SC-74 Special Logic ICs ROHS | 2395 |
|
$0.2062 / $0.4402 | Buy Now |