Part Details for 74LVC1GX04GW,125 by NXP Semiconductors
Overview of 74LVC1GX04GW,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74LVC1GX04GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1GX04GW,125-ND
|
DigiKey | IC X-TAL DRIVER 6TSSOP Min Qty: 1871 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
93106 In Stock |
|
$0.1600 | Buy Now |
DISTI #
74LVC1GX04GW,125
|
Avnet Americas | Crystal Oscillator Driver 6-Pin UMT T/R - Tape and Reel (Alt: 74LVC1GX04GW,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1390 / $0.1659 | Buy Now |
|
Rochester Electronics | 74LVC1GX04 - Clock Generator, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 93106 |
|
$0.1376 / $0.1619 | Buy Now |
Part Details for 74LVC1GX04GW,125
74LVC1GX04GW,125 CAD Models
74LVC1GX04GW,125 Part Data Attributes
|
74LVC1GX04GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1GX04GW,125
NXP Semiconductors
74LVC1GX04 - X-tal driver TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 74LVC1GX04GW,125
This table gives cross-reference parts and alternative options found for 74LVC1GX04GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1GX04GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1GX04GW,125 | 74LVC1GX04 - X-tal driver@en-us TSSOP 6-Pin | Nexperia | 74LVC1GX04GW,125 vs 74LVC1GX04GW,125 |
74LVC1GX04GW | IC OTHER CLOCK GENERATOR, PDSO6, PLASTIC, SOT-363, TSSOP-6, Clock Generator | NXP Semiconductors | 74LVC1GX04GW,125 vs 74LVC1GX04GW |
74LVC1GX04GW | Clock Generator, CMOS, PDSO6 | Nexperia | 74LVC1GX04GW,125 vs 74LVC1GX04GW |