Part Details for 74LVC1T45GW by Nexperia
Overview of 74LVC1T45GW by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74LVC1T45GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 153 |
|
$0.3000 / $0.6000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3878 / $1.1080 | Buy Now |
Part Details for 74LVC1T45GW
74LVC1T45GW CAD Models
74LVC1T45GW Part Data Attributes
|
74LVC1T45GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1T45GW
Nexperia
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LVC1T45GW
This table gives cross-reference parts and alternative options found for 74LVC1T45GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1T45GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH1T45GW | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74LVC1T45GW vs 74LVCH1T45GW |
74LVC1T45GW-Q100H | 74LVC1T45-Q100; 74LVCH1T45-Q100 - Dual supply translating transceiver; 3-state@en-us | Nexperia | 74LVC1T45GW vs 74LVC1T45GW-Q100H |
935300936125 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74LVC1T45GW vs 935300936125 |
74LVCH1T45GW-Q100 | IC TRANSCEIVER, Bus Driver/Transceiver | NXP Semiconductors | 74LVC1T45GW vs 74LVCH1T45GW-Q100 |
74LVC1T45GW,125 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state TSSOP 6-Pin | NXP Semiconductors | 74LVC1T45GW vs 74LVC1T45GW,125 |
74LVCH1T45GW-Q100 | Bus Transceiver | Nexperia | 74LVC1T45GW vs 74LVCH1T45GW-Q100 |
935300935125 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74LVC1T45GW vs 935300935125 |
74LVC1T45GW,125 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us | Nexperia | 74LVC1T45GW vs 74LVC1T45GW,125 |