Logic
74LVC241APW
Description: LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20

Overview of 74LVC241APW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC241APW by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   26
RFQ
Quest Components   20
  • 1 $1.9000
  • 4 $1.5200
  • 14 $1.1400
$1.1400 / $1.9000 Buy Now

CAD Models for 74LVC241APW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC241APW by NXP Semiconductors

74LVC241APW
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.1 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVC241APW
    NXP Semiconductors
    LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
    VS

Alternate Parts for 74LVC241APW

This table gives cross-reference parts and alternative options found for 74LVC241APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC241APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCH241APW-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC241APW vs 74LVCH241APW-T
SN74LVC241APWR LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Texas Instruments 74LVC241APW vs SN74LVC241APWR
74LCX241MTC Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVC241APW vs 74LCX241MTC
74LVC241PW-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC241APW vs 74LVC241PW-T
74LCX241MTCX LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74LVC241APW vs 74LCX241MTCX
74LVC241APW-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors 74LVC241APW vs 74LVC241APW-T
74LVC241PW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC241APW vs 74LVC241PW
74LVCH241APW Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia 74LVC241APW vs 74LVCH241APW
74LCX241MTC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Texas Instruments 74LVC241APW vs 74LCX241MTC
74LVC241APW,112 74LVC241A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVC241APW vs 74LVC241APW,112
Part Number Description Manufacturer Compare
74ABT244D,602 74ABT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC241APW vs 74ABT244D,602
74ABT244CSCX_NL Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LVC241APW vs 74ABT244CSCX_NL
IDT74LVC241APG Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc 74LVC241APW vs IDT74LVC241APG
SN74AHC244PWG4 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments 74LVC241APW vs SN74AHC244PWG4
74VHC244D,118 74VHC(T)244 - Octal buffer_line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC241APW vs 74VHC244D,118
74VHC244MX Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL onsemi 74LVC241APW vs 74VHC244MX
PI74LCX244Q Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 74LVC241APW vs PI74LCX244Q
5962-9678201VRA Space 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 74LVC241APW vs 5962-9678201VRA
74ABT2244D,112 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) SOP 20-Pin NXP Semiconductors 74LVC241APW vs 74ABT2244D,112
QS74LVCH244APAX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc 74LVC241APW vs QS74LVCH244APAX

Related Parts for 74LVC241APW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC241APW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC241APW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC241APW would you like to use for your alert(s)?
  • Please alert me when 74LVC241APW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC241APW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC241APW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC241APW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC241APW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC241APW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: